-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-640389-4) 14P MTA156 HDR ASSY SQ R/A F/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3930
|
Newark | Frctn Lk Hdr Ra 14P Square Post Tin |Amp Te Connectivity 1-640389-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$1.4900 / $1.5200 | Buy Now |
DISTI #
A112524-ND
|
DigiKey | CONN HEADER R/A 14POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
500 In Stock |
|
$0.7808 / $1.4500 | Buy Now |
DISTI #
1-640389-4
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 1-640389-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7370 / $0.8870 | Buy Now |
DISTI #
571-16403894
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR RA 14P Square post tin | 5115 |
|
$0.7800 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.7350 | Buy Now |
DISTI #
AMP1-640389-4
|
Heilind Electronics | 14P MTA156 HDR ASSY SQ R/A F/L | Americas - 143 in Stock |
|
$0.5758 / $0.9610 | Buy Now |
|
Onlinecomponents.com | 14P MTA156 HDR ASSY SQ R/A F/L RoHS: Compliant |
262 Partner Stock |
|
$0.8160 / $1.4700 | Buy Now |
DISTI #
19787810
|
Verical | Conn Wire to Board HDR 14 POS 3.96mm Solder ST Thru-Hole Package Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$1.5600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.156 Pitch, PC Tail Terminal | 29 |
|
$0.7774 / $1.2957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640389-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640389-4
TE Connectivity
(1-640389-4) 14P MTA156 HDR ASSY SQ R/A F/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 2.184 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-640389-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640389-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644752-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-640389-4 vs 1-644752-4 |
1-641121-4 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-640389-4 vs 1-641121-4 |
1-640385-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640389-4 vs 1-640385-4 |
1-644617-4 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-640389-4 vs 1-644617-4 |
643710-7 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug | TE Connectivity | 1-640389-4 vs 643710-7 |
4-644617-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 1-640389-4 vs 4-644617-4 |
1-640384-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-640389-4 vs 1-640384-4 |
1-641202-4 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-640389-4 vs 1-641202-4 |
1-644617-4 | CONNECTOR, 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-640389-4 vs 1-644617-4 |
1-644613-4 | CONNECTOR, 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-640389-4 vs 1-644613-4 |