Part Details for 1-640427-5 by TE Connectivity
Overview of 1-640427-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-640427-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-640427-5-ND
|
DigiKey | CONN RCPT 15P IDC 20AWG TIN-LEAD Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-640427-5
|
Avnet Americas | Conn IDC Connector F 15 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 1-640427-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 15P MTA156 CONN ASSY 20AWG YEL | 0 |
|
$0.6600 / $4.3300 | Buy Now |
|
Master Electronics | 15P MTA156 CONN ASSY 20AWG YEL | 0 |
|
$0.6600 / $4.3300 | Buy Now |
Part Details for 1-640427-5
1-640427-5 CAD Models
1-640427-5 Part Data Attributes
|
1-640427-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640427-5
TE Connectivity
15P MTA156 CONN ASSY 20AWG YEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 2.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | NYLON | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | 640427 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 1-640427-5
This table gives cross-reference parts and alternative options found for 1-640427-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-640427-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640426-5 | 15P MTA156 CONN ASSY 18AWG ORA | TE Connectivity | 1-640427-5 vs 1-640426-5 |
1-640428-2 | 12P MTA156 CONN ASSY 22AWG RED | TE Connectivity | 1-640427-5 vs 1-640428-2 |
1-640427-2 | 12P MTA156 CONN ASSY 20AWG YEL | TE Connectivity | 1-640427-5 vs 1-640427-2 |
1-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | TE Connectivity | 1-640427-5 vs 1-640426-2 |
1-6404265 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 1-640427-5 vs 1-6404265 |