-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL STR/REL & INSRT NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9561
|
Newark | Strain Relief, 15Pos, Nylon, Natural, Accessory Type:Strain Relief, For Use With:Amp Universal Mate-N-Lok Series Rectangular Power Connectors, No. Of Positions:15Positions, Strain Relief Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 1-640724-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2329 |
|
$1.4500 / $2.0500 | Buy Now |
DISTI #
A14356-ND
|
DigiKey | CONN STRAIN RELIEF ENCLOSE 15POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
530 In Stock |
|
$1.0764 / $1.8400 | Buy Now |
DISTI #
1-640724-0
|
Avnet Americas | Connector Accessories 15 POS Strain Relief Nylon Natural - Bulk (Alt: 1-640724-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0166 / $1.1478 | Buy Now |
DISTI #
96X9561
|
Avnet Americas | Connector Accessories 15 POS Strain Relief Nylon Natural - Bulk (Alt: 96X9561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 1393 Partner Stock |
|
$1.5400 / $1.9100 | Buy Now |
DISTI #
571-16407240
|
Mouser Electronics | Pin & Socket Connectors STRAIN RELIEF 15P RoHS: Compliant | 213 |
|
$1.1000 / $2.2200 | Buy Now |
DISTI #
V36:1790_11743183
|
Arrow Electronics | Connector Accessories Strain Relief Nylon Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 | Americas - 1966 |
|
$0.9855 / $1.3227 | Buy Now |
DISTI #
70083561
|
RS | Connector Soft Shell 15 Universal MATE-N-LOK Nylon Matrix AMP Brand | TE Connectivity 1-640724-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 686 |
|
$1.5100 / $2.0100 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok 15 Position Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks Container: Box | 0Box |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
AMP1-640724-0
|
Heilind Electronics | 15P UMNL STR/REL & INSRT NATL | Americas - 16960 in Stock7500 On Order |
|
$1.2236 / $1.5468 | Buy Now |
|
Onlinecomponents.com | 15P UMNL STR/REL & INSRT NATL RoHS: Compliant |
848 In Stock 6000 Factory Stock |
|
$1.0400 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640724-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640724-0
TE Connectivity
15P UMNL STR/REL & INSRT NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |