-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P MTA156 HDR ASSY W/O#3,5,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H2195
|
Newark | 08P Mta156 Hdr Assy W/O#3,5,8 Rohs Compliant: Yes |Amp Te Connectivity 1-641922-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.4990 | Buy Now |
DISTI #
87AJ9155
|
Newark | Headers & Wire Housings Hdr 8P Vert .156 Tin |Amp Te Connectivity 1-641922-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant |
1182 Partner Stock |
|
$0.4594 / $0.6907 | Buy Now |
DISTI #
54463802
|
Verical | Conn Wire to Board HDR 5Signal/3Cavity POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 1182 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
TE Connectivity 1-641922-0
|
PEI Genesis | Board Connector 5 Contact(s) | 1182 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Package RoHS: Compliant |
1182 Partner Stock |
|
$0.4594 / $0.6907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-641922-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641922-0
TE Connectivity
08P MTA156 HDR ASSY W/O#3,5,8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |