Part Details for 1-6437151-8 by TE Connectivity
Overview of 1-6437151-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6437151-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6437151-8-ND
|
DigiKey | CABLE FLXSTRP 25POS 1.91MM 2.25" Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6376 | Buy Now |
DISTI #
1-6437151-8
|
Avnet Americas | FSN-62.25A-25= FLXTRIP NMX .07 - Bulk (Alt: 1-6437151-8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 93 |
|
$2.1550 / $2.5933 | Buy Now |
DISTI #
571-1-6437151-8
|
Mouser Electronics | FFC / FPC Jumper Cables FSN-62.25A-25 RoHS: Compliant | 0 |
|
$2.4800 / $2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1500 | Buy Now |
DISTI #
AMP1-6437151-8
|
Heilind Electronics | FSN-62.25A-25 | Americas - 0 in Stock |
|
$2.1091 / $2.1405 | Buy Now |
|
Onlinecomponents.com | FSN-62.25A-25 RoHS: Compliant | 0 |
|
$2.2700 / $4.7500 | Buy Now |
DISTI #
1-6437151-8
|
Avnet Americas | FSN-62.25A-25= FLXTRIP NMX .07 - Bulk (Alt: 1-6437151-8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 93 |
|
$2.1550 / $2.5933 | Buy Now |
DISTI #
1-6437151-8
|
Avnet Americas | FSN-62.25A-25= FLXTRIP NMX .07 - Bulk (Alt: 1-6437151-8) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3076 / $2.5933 | Buy Now |
DISTI #
1-6437151-8
|
Avnet Americas | FSN-62.25A-25= FLXTRIP NMX .07 - Bulk (Alt: 1-6437151-8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 93 |
|
$2.1550 / $2.5933 | Buy Now |
DISTI #
1-6437151-8
|
Avnet Americas | FSN-62.25A-25= FLXTRIP NMX .07 - Bulk (Alt: 1-6437151-8) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3076 / $2.5933 | Buy Now |
Part Details for 1-6437151-8
1-6437151-8 CAD Models
1-6437151-8 Part Data Attributes
|
1-6437151-8
TE Connectivity
Buy Now
|
Compare Parts:
1-6437151-8
TE Connectivity
Cable Assembly, 25 Conductor(s), 26AWG, 200V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | NOMEX | |
Number of Conductors | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 200 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG |