Part Details for 1-643814-1 by TE Connectivity
Overview of 1-643814-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-643814-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5507
|
Newark | 11P Mta100 Conn Assy Pol Rib |Amp Te Connectivity 1-643814-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0000 | Buy Now |
DISTI #
A107490-ND
|
DigiKey | CONN RCPT 11P IDC 24AWG TIN-LEAD Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-643814-1
|
Avnet Americas | Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 1-643814-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 11P MTA100 CONN ASSY POL RIB | 0 |
|
$0.9400 / $1.4400 | Buy Now |
|
Quest Components | 14 |
|
$3.0580 / $4.1700 | Buy Now | |
DISTI #
1-643814-1
|
Avnet Americas | Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 1-643814-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-643814-1
|
PEI Genesis | Board Connector 11 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | 11P MTA100 CONN ASSY POL RIB | 0 |
|
$0.9400 / $1.4400 | Buy Now |
Part Details for 1-643814-1
1-643814-1 CAD Models
1-643814-1 Part Data Attributes:
|
1-643814-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-643814-1
TE Connectivity
11P MTA100 CONN ASSY POL RIB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |