Part Details for 1-643817-3 by TE Connectivity
Overview of 1-643817-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-643817-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5510
|
Newark | 13P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 1-643817-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
2266-1-643817-3-ND
|
DigiKey | 13P MTA156 CONN ASSY 18AWG ORA Min Qty: 85 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
311 In Stock |
|
$0.8800 | Buy Now |
DISTI #
1-643817-3-ND
|
DigiKey | 13P MTA156 CONN ASSY 18AWG ORA Min Qty: 85 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 13P MTA156 CONN ASSY 18AWG ORA | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 82 |
|
$1.5488 / $2.8160 | Buy Now | |
|
Quest Components | 23 |
|
$1.7600 / $2.8160 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ |
Part Details for 1-643817-3
1-643817-3 CAD Models
1-643817-3 Part Data Attributes:
|
1-643817-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-643817-3
TE Connectivity
13P MTA156 CONN ASSY 18AWG ORA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 2.028 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |