Part Details for 1-6457567-1 by TE Connectivity
Overview of 1-6457567-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1-6457567-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R1891
|
Newark | Adpt Dup Lc Fl Sr Beige Cer |Amp Te Connectivity 1-6457567-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.9100 | Buy Now |
DISTI #
1-6457567-1-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7106 | Buy Now |
DISTI #
1-6457567-1
|
Avnet Americas | Conn LC Coupler Multimode Duplex - Bulk (Alt: 1-6457567-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$5.3622 / $6.4528 | Buy Now |
DISTI #
571-1-6457567-1
|
Mouser Electronics | Fiber Optic Connectors ADPT DUP LC FL SR BEIGE CER RoHS: Compliant | 0 |
|
$7.1900 / $7.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Box | 0Box |
|
$5.3500 | Buy Now |
DISTI #
AMP1-6457567-1
|
Heilind Electronics | ADPT DUP LC FL SR BEIGE CER | Americas - 0 in Stock |
|
$5.9667 / $6.0557 | Buy Now |
|
Onlinecomponents.com | LC Connectors and Adapters RoHS: Compliant | 0 |
|
$5.6400 / $11.8100 | Buy Now |
DISTI #
AMP1-6457567-1
|
Interstate Connecting Components | ADPT DUP LC FL SR BEIGE CER | 0 |
|
$5.9667 / $6.0557 | Buy Now |
|
Master Electronics | LC Connectors and Adapters RoHS: Compliant | 0 |
|
$5.6400 / $11.8100 | Buy Now |
Part Details for 1-6457567-1
1-6457567-1 CAD Models
1-6457567-1 Part Data Attributes:
|
1-6457567-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6457567-1
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |