Part Details for 1-6474621-3 by TE Connectivity
Overview of 1-6474621-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6474621-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9166
|
Newark | Ffc/Fpc Jumper Cables Fsn-16A-15 |Amp Te Connectivity 1-6474621-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5990 |
|
$3.2800 / $4.9800 | Buy Now |
DISTI #
2266-1-6474621-3-ND
|
DigiKey | CABLE FLXSTRP 15POS 1.27MM 6" Min Qty: 25 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
5990 In Stock |
|
$2.2000 / $2.9000 | Buy Now |
DISTI #
1-6474621-3-ND
|
DigiKey | CABLE FLXSTRP 15POS 1.27MM 6" Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5291 | Buy Now |
DISTI #
571-1-6474621-3
|
Mouser Electronics | FFC / FPC Jumper Cables FSN-16A-15 RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.3000 | Buy Now |
DISTI #
AMP1-6474621-3
|
Heilind Electronics | FSN-16A-15 | Americas - 0 in Stock |
|
$2.7897 / $2.8314 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 15Conductors 28AWG RoHS: Compliant |
5990 Partner Stock |
|
$2.6900 / $4.5600 | Buy Now |
DISTI #
54463762
|
Verical | FFC Jumper Cable 15Conductors 28AWG RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 5990 |
|
$2.0700 / $2.7200 | Buy Now |
DISTI #
AMP1-6474621-3
|
Interstate Connecting Components | FSN-16A-15 | 0 |
|
$2.7897 / $2.8314 | Buy Now |
DISTI #
TE Connectivity 1-6474621-3
|
PEI Genesis | Interconnection Device | 5990 |
|
Buy Now |
Part Details for 1-6474621-3
1-6474621-3 CAD Models
1-6474621-3 Part Data Attributes
|
1-6474621-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6474621-3
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 6 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 97 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG |