-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7276
|
Newark | Power Line Filters 30A Stud Term |Amp Te Connectivity 1-6609021-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3400 / $98.4900 | Buy Now |
DISTI #
1-6609021-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609021-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$37.0756 / $44.6164 | Buy Now |
|
Future Electronics | B Series 30 A 250 Vac 50 Ohm Flange Mount EMI/RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$38.8300 / $40.1500 | Buy Now |
|
Future Electronics | B Series 30 A 250 Vac 50 Ohm Flange Mount EMI/RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$38.8300 / $40.1500 | Buy Now |
|
Future Electronics | B Series 30 A 250 Vac 50 Ohm Flange Mount EMI/RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$38.8300 / $40.1500 | Buy Now |
DISTI #
COR30VB6
|
Heilind Electronics | 1-6609021-4 30VB6=F7355 S0 | Americas - 1 in Stock |
|
$46.7969 / $49.8731 | Buy Now |
|
Onlinecomponents.com | 30VB6=F7355 S0 RoHS: Compliant |
112 In Stock |
|
$38.1300 / $44.8800 | Buy Now |
DISTI #
1-6609021-4
|
TTI | Power Line Filters 30VB6 POWER LINE SINGLE PH SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 41 In Stock |
|
$39.9800 / $49.1100 | Buy Now |
DISTI #
1-6609021-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609021-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$37.0756 / $44.6164 | Buy Now |
DISTI #
1-6609021-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609021-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$37.0756 / $44.6164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609021-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609021-4
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 85.9 mm |