-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7282
|
Newark | Power Line Filters 5A Iec 1/4 Faston Bulkhead Mnt |Amp Te Connectivity 1-6609028-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$30.5100 / $40.6700 | Buy Now |
DISTI #
1-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 9 Container: Box | 0Box |
|
$13.7600 | Buy Now |
DISTI #
COR5VK7
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR5VK7 | Americas - 0 in Stock18 On Order |
|
Buy Now | |
|
Onlinecomponents.com | 5VK7=F7141 S0 RoHS: Compliant |
41 In Stock |
|
$14.3100 / $17.3600 | Buy Now |
DISTI #
1-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
1-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$13.7942 / $16.5998 | Buy Now |
DISTI #
COR5VK7
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR5VK7 | 06 On Order |
|
Buy Now | |
DISTI #
1-6609028-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount (Alt: 1-6609028-1) RoHS: Compliant Min Qty: 90 Package Multiple: 9 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2974220
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$28.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609028-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609028-1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 81.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |