-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7285
|
Newark | 20Vk1=F7147 S0 |Amp Te Connectivity 1-6609028-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $25.3100 | Buy Now |
DISTI #
CCM1632-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
268 In Stock |
|
$19.2100 | Buy Now |
DISTI #
1-6609028-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609028-7) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 72 |
|
$18.1366 / $21.8254 | Buy Now |
DISTI #
52K3298
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K3298) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 229 Partner Stock |
|
$22.3700 / $24.0100 | Buy Now |
DISTI #
571-1-6609028-7
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 76 |
|
$19.3700 / $21.9500 | Buy Now |
|
Future Electronics | Corcom K Series 20 A 250 Vac General Purpose EMI / RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2Tray |
|
$19.3700 / $20.3400 | Buy Now |
|
Future Electronics | Corcom K Series 20 A 250 Vac General Purpose EMI / RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 8 Container: Tray | 0Tray |
|
$19.3700 / $20.3400 | Buy Now |
DISTI #
COR20VK1
|
Heilind Electronics | 1-6609028-7 20VK1=F7147 S0 | Americas - 16 in Stock |
|
$22.8750 / $24.0157 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 440 µH - 0.203 µF. RoHS: Compliant |
250 In Stock |
|
$18.7400 / $22.3800 | Buy Now |
DISTI #
1-6609028-7
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.0000 / $21.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609028-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609028-7
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |