-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7287
|
Newark | 20Vk6=F7357 S0 |Amp Te Connectivity 1-6609028-9 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7000 / $59.3700 | Buy Now |
DISTI #
1-6609028-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609028-9) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$20.9922 / $25.2618 | Buy Now |
|
Future Electronics | Corcom K Series 20 Amp General Purpose RFI Power Line Filter - 20VK6 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Bag | 8Bag |
|
$27.8000 / $28.6100 | Buy Now |
|
Future Electronics | Corcom K Series 20 Amp General Purpose RFI Power Line Filter - 20VK6 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Bag | 0Bag |
|
$27.8000 / $28.6100 | Buy Now |
DISTI #
COR20VK6
|
Heilind Electronics | 1-6609028-9 20VK6=F7357 S0 | Americas - 288 in Stock |
|
$26.4844 / $33.9000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Stud - 440 µH - 0.203 µF. RoHS: Compliant |
468 In Stock |
|
$19.0400 / $21.0200 | Buy Now |
DISTI #
1-6609028-9
|
TTI | Power Line Filters 20VK6 POWER LINE SINGLE PH SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 297 In Stock |
|
$19.8100 / $21.2100 | Buy Now |
DISTI #
1-6609028-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609028-9) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$20.9922 / $25.2618 | Buy Now |
DISTI #
1-6609028-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609028-9) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$20.9922 / $25.2618 | Buy Now |
DISTI #
COR20VK6
|
Interstate Connecting Components | 1-6609028-9 20VK6=F7357 S0 | 87 |
|
$26.4844 / $33.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609028-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609028-9
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 87.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 65 mm |