-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609036-4) 30VSK6=F7518 S0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7301
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 1-6609036-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0700 / $101.3900 | Buy Now |
DISTI #
CCM1624-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
21 In Stock |
|
$51.4750 / $62.3900 | Buy Now |
DISTI #
1-6609036-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-4) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$48.5924 / $58.4756 | Buy Now |
DISTI #
571-1-6609036-4
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$52.9600 / $62.6800 | Order Now |
DISTI #
72029773
|
RS | Filter, 30VSK6=F7518 S0 | TE Connectivity 1-6609036-4 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$81.8200 / $84.3600 | RFQ |
|
Future Electronics | 250 V 30 A Chassis Mount Stud Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 8 Container: Box | 24Box |
|
$43.9600 / $45.1100 | Buy Now |
|
Future Electronics | 250 V 30 A Chassis Mount Stud Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 4 Container: Box | 0Box |
|
$51.2400 / $52.9300 | Buy Now |
DISTI #
COR30VSK6
|
Heilind Electronics | 1-6609036-4 30VSK6=F7518 S0 | Americas - 0 in Stock |
|
$57.6719 / $65.3651 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 30 A - 250 VAC - EMI - RFI - Stud - 1.73 mH - 1.08 µF. RoHS: Compliant |
211 In Stock |
|
$49.9700 / $62.0800 | Buy Now |
DISTI #
1-6609036-4
|
TTI | Power Line Filters EMI/RFI Filters and Accessories pbFree: Pb-Free Min Qty: 24 Package Multiple: 8 Container: Each | Americas - 0 |
|
$46.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609036-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609036-4
TE Connectivity
(1-6609036-4) 30VSK6=F7518 S0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.75 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V |