-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7302
|
Newark | Single Phase Emi Filter, 250V, 50/60Hzhz |Amp Te Connectivity 1-6609036-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.1200 / $128.2400 | Buy Now |
DISTI #
1-6609036-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$61.4662 / $73.9678 | Buy Now |
DISTI #
COR30VSK6C
|
Heilind Electronics | 1-6609036-5 30VSK6C=F7520 S0 | Americas - 0 in Stock |
|
$72.9531 / $82.6826 | Buy Now |
|
Onlinecomponents.com | 30VSK6C=F7520 S0 RoHS: Compliant |
23 In Stock |
|
$59.9800 / $73.0400 | Buy Now |
DISTI #
1-6609036-5
|
TTI | Power Line Filters 30VSK6C POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 4 Container: Each | Americas - 0 |
|
$56.5900 / $65.4000 | Buy Now |
DISTI #
1-6609036-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$61.4662 / $73.9678 | Buy Now |
DISTI #
1-6609036-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609036-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$61.4662 / $73.9678 | Buy Now |
DISTI #
COR30VSK6C
|
Interstate Connecting Components | 1-6609036-5 30VSK6C=F7520 S0 | 0 |
|
$72.9531 / $82.6826 | Buy Now |
DISTI #
1-6609036-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount (Alt: 1-6609036-5) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-6609036-5
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount (Alt: 1-6609036-5) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609036-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609036-5
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL; GROUND CHOKE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 69.85 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 51 dB | |
Insertion Loss@Frequency-Min | 2 dB | |
Leakage Current-Max | 0.75 mA | |
Length | 125 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 101.6 mm |