-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,24-20,TIN ,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5236
|
Newark | Iii+ Pin,24-20,tin ,strip Rohs Compliant: Yes |Amp Te Connectivity 1-66332-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12000 |
|
$0.3480 | Buy Now |
DISTI #
52K3330
|
Newark | Circular Connector Contact, Pin, 24 Awg, 20 Awg, Crimp, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-66332-4 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 / $0.3860 | Buy Now |
DISTI #
A31996CT-ND
|
DigiKey | CONN PIN 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11190 In Stock |
|
$0.3697 / $0.7000 | Buy Now |
DISTI #
1-66332-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66332-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3017 | Buy Now |
DISTI #
1-66332-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66332-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3918 | Buy Now |
DISTI #
77AK5236
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 77AK5236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 12000 Partner Stock |
|
$0.6880 | Buy Now |
DISTI #
571-1-66332-4
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 BR/SN SIG RoHS: Compliant | 4000 |
|
$0.3970 / $0.4180 | Buy Now |
DISTI #
70346406
|
RS | Type III Series, Size 16 Male Crimp Contact for use w/ Multimate III Series Conns | TE Connectivity 1-66332-4 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4130 | RFQ |
|
Future Electronics | Multimate Type III+ Series 24-20 AWG Wire to Cable Crimp Signal Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
DISTI #
AMP1-66332-4.P
|
Heilind Electronics | CUT STRIP - III+ PIN,24-20,TIN | Americas - 600 in Stock |
|
$0.5738 / $0.7254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66332-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66332-4
TE Connectivity
III+ PIN,24-20,TIN ,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |