-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,30AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W7380
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Cpc, M & G Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66359-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5434 |
|
$0.7600 / $1.2000 | Buy Now |
DISTI #
79AH8425
|
Newark | Iii+ Pin,18-14,30Au/Fl, strip Rohs Compliant: Yes |Te Connectivity 1-66359-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 6630 |
|
$0.5280 / $0.5470 | Buy Now |
DISTI #
87X2548
|
Newark | Circular Connector Contact, Pin, 18 Awg, 14 Awg, Crimp, Gold Plated Contacts |Amp Te Connectivity 1-66359-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A1650CT-ND
|
DigiKey | CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11998 In Stock |
|
$0.6200 / $1.1500 | Buy Now |
DISTI #
1-66359-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66359-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 6630 |
|
$0.5878 | Buy Now |
DISTI #
86W7380
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 86W7380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 5436 Partner Stock |
|
$0.8080 / $1.1500 | Buy Now |
DISTI #
571-166359
|
Mouser Electronics | Standard Circular Contacts PIN 18-14AWG REEL Reel of 4000 RoHS: Compliant | 8000 |
|
$0.6660 / $0.7260 | Buy Now |
DISTI #
571-1-66359-0-CT
|
Mouser Electronics | Standard Circular Contacts PIN 18-14AWG REEL Cut Strip of 100 RoHS: Compliant | 2400 |
|
$0.8930 | Buy Now |
DISTI #
571-1-66359-0-MR
|
Mouser Electronics | Standard Circular Contacts PIN 18-14AWG REEL Reel of 1000 RoHS: Compliant | 1000 |
|
$0.7650 | Buy Now |
DISTI #
V36:1790_11697524
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks Date Code: 2329 | Americas - 4000 |
|
$0.6183 / $0.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66359-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66359-0
TE Connectivity
III+ PIN,18-14,30AU/FL,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |