-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,TIN,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8006
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:G Series, M Series, Cpc Connectors, Contact Current:13Arohs Compliant: Yes |Amp Te Connectivity 1-66361-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10859 |
|
$0.4840 / $0.7630 | Buy Now |
DISTI #
93K6973
|
Newark | Contact Pin, Tin, 1.5-2.0Mm, Product Range:Cpc Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Type Iii+ Series Connectors, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 1-66361-2 Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 7895 |
|
$0.4240 / $0.7450 | Buy Now |
DISTI #
A31998-ND
|
DigiKey | CONN PIN 14-18AWG TIN CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5951 In Stock |
|
$0.4460 / $0.7800 | Buy Now |
DISTI #
1-66361-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66361-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4149 | Buy Now |
DISTI #
02J8006
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 02J8006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 10859 Partner Stock |
|
$0.5760 / $0.7850 | Buy Now |
DISTI #
571-1-66361-2
|
Mouser Electronics | Standard Circular Contacts TIN PIN 18-14 AWG RoHS: Compliant | 17373 |
|
$0.4200 / $0.9100 | Buy Now |
|
Future Electronics | Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3450 | Buy Now |
DISTI #
AMP1-66361-2
|
Heilind Electronics | III PIN18-14TINLP | Americas - 2417 in Stock6000 On Order |
|
$0.4537 / $0.5735 | Buy Now |
|
Onlinecomponents.com | III+ PIN,18-14,TIN,LP RoHS: Compliant |
29367 In Stock |
|
$0.3720 / $0.5638 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66361-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66361-2
TE Connectivity
III+ PIN,18-14,TIN,LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |