Part Details for 1-67984-1 by TE Connectivity
Overview of 1-67984-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-67984-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 98 |
|
RFQ |
Part Details for 1-67984-1
1-67984-1 CAD Models
1-67984-1 Part Data Attributes
|
1-67984-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-67984-1
TE Connectivity
EDGE CONNECTOR,PCB MNT,RECEPT,100 CONTACTS,0.125 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 7.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1-67984-1
This table gives cross-reference parts and alternative options found for 1-67984-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-67984-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87728-1010GG | DIP Connector, 28 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, | 3M Interconnect | 1-67984-1 vs 87728-1010GG |
87728-1010GG | 28 CONTACT(S), MALE, DIP CONNECTOR, IDC | 3M Electronics | 1-67984-1 vs 87728-1010GG |
EXA50DJDB | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 1-67984-1 vs EXA50DJDB |
87728-0010GG | 28 CONTACT(S), MALE, DIP CONNECTOR, IDC | 3M Electronics | 1-67984-1 vs 87728-0010GG |
50203-7080R | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1-67984-1 vs 50203-7080R |
50203-7080L | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1-67984-1 vs 50203-7080L |
50203-7080G | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1-67984-1 vs 50203-7080G |
87728-0010GG | DIP Connector, 28 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, | 3M Interconnect | 1-67984-1 vs 87728-0010GG |
EXA50DJSB | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 1-67984-1 vs EXA50DJSB |
50203-7080R | Board Connector, 320 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-67984-1 vs 50203-7080R |