-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Accessory, Housing Item, Polyamide66
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3898
|
Newark | Housing, Faston, 6.35Mm, 1Way, Accessory Type:Receptacle Housing, For Use With:Amp Faston 250 Series Connectors, Product Range:Faston 250 Series, Svhc:No Svhc (15-Jan-2019), Gender:Socket, No. Of Contacts:1Contacts, No. Of Rohs Compliant: Yes |Amp Te Connectivity 1-735075-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 28831 |
|
$0.0320 / $0.0410 | Buy Now |
DISTI #
05J1848
|
Newark | Rcpt Housing, Nylon 6.6, Natural, Accessory Type:Receptacle Housing, For Use With:Amp Faston 250 Series Connectors, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 1-735075-0 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 | Buy Now |
DISTI #
A112685-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4066 In Stock |
|
$0.0236 / $0.1000 | Buy Now |
DISTI #
1-735075-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bag (Alt: 1-735075-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$0.0194 | Buy Now |
DISTI #
70468097
|
RS | AMP FASTON Series, 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 1-735075-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0850 | RFQ |
|
Future Electronics | FASTON 250 Series 1 Position 6.35mm Pitch Female Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 100000Bag |
|
$0.0090 / $0.0099 | Buy Now |
DISTI #
AMP1-735075-0
|
Heilind Electronics | FASTON HSG FEM 6,35 1W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON INS POST,REC.,1 POS RoHS: Compliant |
60244 In Stock |
|
$0.0219 / $0.0452 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 45000 |
|
$0.0090 / $0.1125 | Buy Now |
|
Quest Components | 36000 |
|
$0.0130 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-735075-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-735075-0
TE Connectivity
Terminal Accessory, Housing Item, Polyamide66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | TERMINAL ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |