-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 HDE MS RCPT,26-30,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2673
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-745491-6 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 | Buy Now |
DISTI #
A31973-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
315 In Stock |
|
$4.1703 / $6.4000 | Buy Now |
DISTI #
1-745491-6
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Cable Mount 9 Terminal 1 Port - Trays (Alt: 1-745491-6) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$3.4311 / $4.1290 | Buy Now |
DISTI #
571-1-745491-6
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09S IDC 30-26AWG RoHS: Compliant | 0 |
|
$4.1100 / $7.0400 | Order Now |
DISTI #
70087477
|
RS | Conn, D-Sub, Cable Socket, 9Pos, STR, HDE-20Series, IDC, 30-26AWG, FullMetalShell | TE Connectivity 1-745491-6 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $6.0600 | RFQ |
|
Future Electronics | HDE20 Series 9 Position Socket Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$4.1300 / $4.3800 | Buy Now |
|
Future Electronics | HDE20 Series 9 Position Socket Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$4.1300 | Buy Now |
DISTI #
AMP1-745491-6
|
Heilind Electronics | 09 HDE MS RCPT26-30LEAD FREE | Americas - 0 in Stock |
|
$3.4719 / $4.3399 | Buy Now |
|
Onlinecomponents.com | 09 HDE MS RCPT,26-30,LEAD FREE RoHS: Compliant |
102 In Stock |
|
$4.0300 / $6.1900 | Buy Now |
DISTI #
1-745491-6
|
TTI | D-Sub Standard Connectors DSUB E09S IDC 30-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 138 In Stock |
|
$4.7500 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745491-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745491-6
TE Connectivity
09 HDE MS RCPT,26-30,LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.567 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .1112 N |