-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 HDE MS RCPT,22-26,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2675
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Da, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-745493-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 321 |
|
$9.5400 / $10.0700 | Buy Now |
DISTI #
A31977-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
627 In Stock |
|
$8.5911 / $12.8300 | Buy Now |
DISTI #
1-745493-5
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm IDT ST Cable Mount 15 Terminal 1 Port - Trays (Alt: 1-745493-5) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 12 Weeks, 3 Days Container: Tray | 896 Factory Stock |
|
$7.1693 / $8.6275 | Buy Now |
DISTI #
16M2675
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm IDT ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: 16M2675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 321 Partner Stock |
|
$9.5500 / $11.8000 | Buy Now |
DISTI #
571-1-745493-5
|
Mouser Electronics | D-Sub Standard Connectors DSUB A15S IDC 26-22 AWG RoHS: Compliant | 471 |
|
$8.8900 / $13.4900 | Buy Now |
DISTI #
70041526
|
RS | Conn, D-Sub, Cable Socket,15Pos, STR, HDE-20Series, IDC,26-22AWG, FullMetalShell | TE Connectivity 1-745493-5 RoHS: Compliant Min Qty: 448 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 / $10.9400 | RFQ |
|
Future Electronics | HDE20 Series 15 Position Socket Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 Container: Box | 0Box |
|
$7.1500 | Buy Now |
|
Future Electronics | HDE20 Series 15 Position Socket Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 112 Container: Tray | 0Tray |
|
$7.1500 / $7.2200 | Buy Now |
DISTI #
AMP1-745493-5
|
Heilind Electronics | 15 HDE MS RCPT22-26LEAD FREE | Americas - 729 in Stock |
|
$6.9755 / $8.8182 | Buy Now |
|
Onlinecomponents.com | 15 HDE MS RCPT,22-26,LEAD FREE RoHS: Compliant |
1158 In Stock 896 Factory Stock |
|
$4.6400 / $8.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745493-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745493-5
TE Connectivity
15 HDE MS RCPT,22-26,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.567 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .1112 N |