-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 HDE MS PLUG,22-26,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1234
|
Newark | D-Sub Standard Connectors A15P Idc 26-22Awg |Amp Te Connectivity 1-745494-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476 |
|
$8.5900 / $11.9700 | Buy Now |
DISTI #
16M2676
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Da, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body, Size:1.541 " Wrohs Compliant: Yes |Amp Te Connectivity 1-745494-6 Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
A31968-ND
|
DigiKey | CONN D-SUB PLUG 15POS IDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
729 In Stock |
|
$7.0128 / $10.4700 | Buy Now |
DISTI #
1-745494-6
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm IDT ST Cable Mount 15 Terminal 1 Port - Trays (Alt: 1-745494-6) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 8 Weeks, 3 Days Container: Tray | 12 Factory Stock |
|
$5.8523 / $7.0426 | Buy Now |
DISTI #
571-1-745494-6
|
Mouser Electronics | D-Sub Standard Connectors A15P IDC 26-22AWG RoHS: Compliant | 755 |
|
$6.5000 / $10.4400 | Buy Now |
DISTI #
70041506
|
RS | Conn D-Sub Cable Plug 15Pos STR HDE-20Series IDC 26-22AWG FullMetalShell | TE Connectivity 1-745494-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$7.3900 / $10.2600 | Buy Now |
|
Future Electronics | HDE20 Series 15 Position Plug Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 112 Container: Tray | 0Tray |
|
$6.1300 / $6.2000 | Buy Now |
|
Future Electronics | HDE20 Series 15 Position Plug Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 448 Container: Tray | 0Tray |
|
$6.1300 | Buy Now |
DISTI #
AMP1-745494-6
|
Heilind Electronics | 15 HDE MS PLUG22-26LEAD FREE | Americas - 0 in Stock |
|
$4.5552 / $7.4023 | Buy Now |
|
Onlinecomponents.com | 15 HDE MS PLUG,22-26,LEAD FREE RoHS: Compliant |
476 Partner Stock |
|
$3.5400 / $9.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745494-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745494-6
TE Connectivity
15 HDE MS PLUG,22-26,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.604 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.3344 N |