-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 RCPT SP/FMS INSRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C6253
|
Newark | D Sub Connector, Standard, 25Pos, Rcpt, Body Material:Steel, Connector Type:D Sub, Contact Plating:Gold, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 1-745967-0 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 | Buy Now |
DISTI #
A23188-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 630 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1295 | Buy Now |
DISTI #
1-745967-0
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 1-745967-0) RoHS: Not Compliant Min Qty: 630 Package Multiple: 630 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$12.9971 / $15.6406 | Buy Now |
DISTI #
571-17459670
|
Mouser Electronics | D-Sub Standard Connectors HD-20 25P SOCKET RoHS: Not Compliant | 0 |
|
$14.7600 | Order Now |
|
Future Electronics | HD20 Series 25 Position Straight Socket Board Mount D-Sub Connector RoHS: Non Compliant pbFree: No Min Qty: 310 Package Multiple: 10 Container: Tube | 0Tube |
|
$14.9400 / $15.3800 | Buy Now |
DISTI #
AMP1-745967-0
|
Heilind Electronics | 25 RCPT SP/FMS INSRT | Americas - 0 in Stock |
|
$16.1978 | Buy Now |
|
Onlinecomponents.com | 25 RCPT SP/FMS INSRT | Alternative Product Available |
|
$14.0900 / $39.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 54 |
|
$4.9219 / $7.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$5.9062 / $7.8750 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$10.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745967-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745967-0
TE Connectivity
25 RCPT SP/FMS INSRT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |