Part Details for 1-746285-0 by TE Connectivity
Overview of 1-746285-0 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-746285-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ribbon Cable Connectors (AMP-LATCH) | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.5288 / $2.3520 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$4.7531 / $7.6050 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.1 Pitch, IDC Terminal | 50 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.1 Pitch, IDC Terminal | 1 |
|
$1.7500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.1 Pitch, IDC Terminal | 38 |
|
$1.4385 / $3.8360 | Buy Now |
Part Details for 1-746285-0
1-746285-0 CAD Models
1-746285-0 Part Data Attributes:
|
1-746285-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-746285-0
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,50 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-LATCH | |
Body Breadth | 0.24 inch | |
Body Depth | 0.629 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-746285-0
This table gives cross-reference parts and alternative options found for 1-746285-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-746285-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
707-15-1024 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.085 inch Pitch, Solder Terminal, Locking, Receptacle | Molex | 1-746285-0 vs 707-15-1024 |
22-55-3501 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug | Molex | 1-746285-0 vs 22-55-3501 |
22-55-2502 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, | Molex | 1-746285-0 vs 22-55-2502 |
22-56-6507 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 1-746285-0 vs 22-56-6507 |
22-55-2501 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator | Molex | 1-746285-0 vs 22-55-2501 |
70450-0024 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking | Molex | 1-746285-0 vs 70450-0024 |
90160-0150 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug | Molex | 1-746285-0 vs 90160-0150 |