Part Details for 1-746285-2 by TE Connectivity
Overview of 1-746285-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-746285-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7366
|
Newark | 064 Novo Ctrmil 15Dp Ft |Amp Te Connectivity 1-746285-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount |
230 In Stock |
|
$2.0000 / $2.8500 | Buy Now |
DISTI #
51499846
|
Verical | Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Date Code: 1311 | Americas - 230 |
|
$3.4305 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 64 Contacts, Socket, 0.100 Pitch, IDC Terminal | 750 |
|
$1.8000 / $4.5000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 64 Contacts, Socket, 0.100 Pitch, IDC Terminal | 4 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 64 Contacts, Socket, 0.100 Pitch, IDC Terminal | 168 |
|
$2.5900 / $4.2000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 64 Contacts, Socket, 0.100 Pitch, IDC Terminal | 80 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 64 Contacts, Socket, 0.100 Pitch, IDC Terminal | 96 |
|
$6.8863 / $11.1669 | Buy Now |
Part Details for 1-746285-2
1-746285-2 CAD Models
1-746285-2 Part Data Attributes:
|
1-746285-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-746285-2
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,64 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.464 inch | |
Body Length | 3.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
Wire Size-Max | 28 AWG |
Alternate Parts for 1-746285-2
This table gives cross-reference parts and alternative options found for 1-746285-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-746285-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-4600-64GPB | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | 1-746285-2 vs YY-4600-64GPB |
A01-64-B-G-A-2-G | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 1-746285-2 vs A01-64-B-G-A-2-G |
A01-64-A-S-A-2-G | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | 1-746285-2 vs A01-64-A-S-A-2-G |
00-8290-064-003-041 | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | KYOCERA Connector Products Division | 1-746285-2 vs 00-8290-064-003-041 |
A01-64-A-A-D-1-G | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | 1-746285-2 vs A01-64-A-A-D-1-G |
2540S64T0B9 | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Gray Insulator, Plug | Leoco USA Corp | 1-746285-2 vs 2540S64T0B9 |
A01-64-A-S-A-1-G | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Don Connex Electronics Co Ltd | 1-746285-2 vs A01-64-A-S-A-1-G |
2540S64WNB9 | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Leoco USA Corp | 1-746285-2 vs 2540S64WNB9 |
YY-4600-64GPAW | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | 1-746285-2 vs YY-4600-64GPAW |
2540S64W009 | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Leoco USA Corp | 1-746285-2 vs 2540S64W009 |