-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 DIP PLUG, 100CL, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7501
|
Newark | Idc Conn, 26Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-746610-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1030 |
|
$2.2900 / $3.3200 | Buy Now |
DISTI #
41AJ1243
|
Newark | Headers & Wire Housings .1Cl Idc Plg 2X13P |Amp Te Connectivity 1-746610-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 753 |
|
$3.0900 / $3.8100 | Buy Now |
DISTI #
97X0149
|
Newark | Wtb Connector, Header, 26Pos, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:26Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-746610-6 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
ADM26S-ND
|
DigiKey | CONN DIP HDR IDC 26POS VERT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2560 In Stock |
|
$1.6688 / $2.7700 | Buy Now |
DISTI #
1-746610-6
|
Avnet Americas | Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 1-746610-6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tube | 580 |
|
RFQ | |
DISTI #
571-1-746610-6
|
Mouser Electronics | Headers & Wire Housings .1CL IDC PLG 2X13P RoHS: Compliant | 686 |
|
$1.7800 / $3.1300 | Buy Now |
DISTI #
70042812
|
RS | Conn, Rect, Interconnect System, PCB Plug,26 Cont, Solder, AMP-LATCH Series, Black | TE Connectivity 1-746610-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$2.2500 / $3.1300 | Buy Now |
|
Future Electronics | Dual Row 26 Position 2.54 mm Pitch Amp-Latch IDC DIP Plug RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0Tube |
|
$1.5100 | Buy Now |
|
Future Electronics | Dual Row 26 Position 2.54 mm Pitch Amp-Latch IDC DIP Plug RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5100 / $1.6500 | Buy Now |
DISTI #
AMP1-746610-6
|
Heilind Electronics | 26 DIP PLUG 100CL LEAD FREE | Americas - 4654 in Stock1575 On Order |
|
$1.8542 / $2.3439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-746610-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-746610-6
TE Connectivity
26 DIP PLUG, 100CL, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.278 inch | |
Body Depth | 0.253 inch | |
Body Length | 1.48 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |