-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,RCPT,9P,HDE,SHLD ENCLSRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5541
|
Newark | D-Sub Standard Conn Kit Rcpt 9P Hde Shld Enclsre |Amp Te Connectivity 1-747943-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5400 / $16.4600 | Buy Now |
DISTI #
2266-1-747943-5-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
136 In Stock |
|
$16.3300 / $17.6500 | Buy Now |
DISTI #
3937-1-747943-5-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15.9202 / $32.3400 | Buy Now |
DISTI #
A31510-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
25 In Stock |
|
$14.9459 / $22.0700 | Buy Now |
DISTI #
1-747943-5
|
Avnet Americas | Conn D-Subminiature SKT 9 POS IDT ST Cable Mount 9 Terminal 1 Port Bulk - Bulk (Alt: 1-747943-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6419 / $16.4165 | Buy Now |
DISTI #
571-1-747943-5
|
Mouser Electronics | D-Sub Standard Connectors KIT RCPT 9P HDE SHLD ENCLSRE RoHS: Compliant | 14 |
|
$13.1000 / $22.0700 | Buy Now |
DISTI #
73774540
|
RS | KIT, RCPT,9P, HDE, SHLD ENCLSRE, IDC D-Sub Connectors | TE Connectivity 1-747943-5 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7400 | RFQ |
|
Future Electronics | "KIT,RCPT,9P,HDE,SHLD ENCLSRE" RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 100Bulk |
|
$11.3800 | Buy Now |
DISTI #
AMP1-747943-5
|
Heilind Electronics | KITRCPT9PHDESHLD ENCLSRE | Americas - 0 in Stock |
|
$17.0013 / $17.2551 | Buy Now |
|
Onlinecomponents.com | KIT,RCPT,9P,HDE,SHLD ENCLSRE RoHS: Compliant |
136 Partner Stock |
|
$11.2100 / $16.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-747943-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-747943-5
TE Connectivity
KIT,RCPT,9P,HDE,SHLD ENCLSRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELED | |
Body Breadth | 0.63 inch | |
Body Depth | 1.64 inch | |
Body Length | 1.355 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Diameter-Min | 0.375 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 1-747943-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-747943-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747516-7 | 09 HDE PMOLD RCPT, LEAD FREE | TE Connectivity | 1-747943-5 vs 747516-7 |