-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY 35 POS W/GASKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6875
|
Newark | Power Conn, Hdr, 35Pos, 3Rows, 2Mm, Th, No. Of Contacts:35Contacts, Product Range:Ampseal Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:2Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 1-776163-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.1600 / $19.6800 | Buy Now |
DISTI #
A106557-ND
|
DigiKey | CONN HEADER R/A 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
780 In Stock |
|
$15.0437 / $21.2400 | Buy Now |
DISTI #
1-776163-4
|
Avnet Americas | Conn Power HDR 35 POS 4mm Solder RA Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 1-776163-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 205 |
|
$12.1622 / $12.8850 | Buy Now |
DISTI #
70AH6875
|
Avnet Americas | Conn Power HDR 35 POS 4mm Solder RA Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 70AH6875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$18.6500 / $20.5100 | Buy Now |
DISTI #
571-1-776163-4
|
Mouser Electronics | Automotive Connectors HEADER ASSY 35 POS W/GASKET RoHS: Compliant | 730 |
|
$11.6500 / $17.8600 | Buy Now |
DISTI #
V36:1790_07466728
|
Arrow Electronics | Conn Shrouded Header HDR 35 POS 4mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2308 | Americas - 3020 |
|
$9.0790 / $12.3010 | Buy Now |
DISTI #
71443295
|
RS | HEADER ASSY 35 POS W/GASKET | TE Connectivity 1-776163-4 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7100 / $15.1600 | RFQ |
|
Future Electronics | 36 Position 4 mm Pitch Right Angle Header (Mates w/776164) RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Bag | 0Bag |
|
$16.3500 / $16.6700 | Buy Now |
DISTI #
AMP1-776163-4
|
Heilind Electronics | HEADER ASSY 35 POS W/GASKET | Americas - 0 in Stock |
|
$13.6219 / $16.3463 | Buy Now |
|
Onlinecomponents.com | 35POS,AMPSEAL,PIN HSG ASSY,SLD,COD 4 | 0 |
|
$14.5600 / $24.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776163-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776163-4
TE Connectivity
HEADER ASSY 35 POS W/GASKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.49 inch | |
Body Length | 3.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |