Part Details for 1-794350-1 by TE Connectivity
Overview of 1-794350-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-794350-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7384
|
Newark | Ampduac Pwr Conn 04Phdrassylf |Amp Te Connectivity 1-794350-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17153 |
|
$0.6230 / $1.2200 | Buy Now |
DISTI #
2266-1-794350-1-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 240 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
17153 In Stock |
|
$0.2630 / $0.2950 | Buy Now |
DISTI #
1-794350-1-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 240 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-794350-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole - Trays (Alt: 1-794350-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
17153 Partner Stock |
|
$0.2430 / $0.3411 | Buy Now |
DISTI #
1-794350-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole - Trays (Alt: 1-794350-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
1-794350-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole - Trays (Alt: 1-794350-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-794350-1
|
PEI Genesis | Board Connector, 4 Contact(s | 17153 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
17153 Partner Stock |
|
$0.2430 / $0.3411 | Buy Now |
Part Details for 1-794350-1
1-794350-1 CAD Models
1-794350-1 Part Data Attributes
|
1-794350-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794350-1
TE Connectivity
4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP-DUAC | |
Body Breadth | 0.394 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 118u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 1-794350-1
This table gives cross-reference parts and alternative options found for 1-794350-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794350-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794466-2 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-794350-1 vs 1-794466-2 |