-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794606-1) MICRO MNL RPT CNT STRP 15AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2475
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Micro Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-794606-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103971 |
|
$0.0950 / $0.1660 | Buy Now |
DISTI #
35X2587
|
Newark | Contact, Micro Mate-N-Lok Series, Socket, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-794606-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0580 | Buy Now |
DISTI #
A100439CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
185022 In Stock |
|
$0.0522 / $0.1600 | Buy Now |
DISTI #
1-794606-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 1-794606-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0552 | Buy Now |
DISTI #
1-794606-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 1-794606-1) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 | Buy Now |
DISTI #
72W2475
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 72W2475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1254 Partner Stock |
|
$0.1000 / $0.1660 | Buy Now |
DISTI #
571-1-794606-1
|
Mouser Electronics | Pin & Socket Connectors SKT 24-20 PHBR/AU Reel of 15000 RoHS: Compliant | 120000 |
|
$0.0530 / $0.0590 | Buy Now |
DISTI #
571-1-794606-1-CT
|
Mouser Electronics | Pin & Socket Connectors SKT 24-20 PHBR/AU Cut Strip of 100 RoHS: Compliant | 22100 |
|
$0.1090 | Buy Now |
DISTI #
571-1-794606-1-MR
|
Mouser Electronics | Pin & Socket Connectors SKT 24-20 PHBR/AU Reel of 1000 RoHS: Compliant | 23000 |
|
$0.0760 / $0.0790 | Buy Now |
DISTI #
V72:2272_11720753
|
Arrow Electronics | 20-24 Power Crimp Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2250 Container: Cut Strips | Americas - 58450 |
|
$0.0596 / $0.1456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794606-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794606-1
TE Connectivity
(1-794606-1) MICRO MNL RPT CNT STRP 15AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Design | STRIP | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |