-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-794612-2) PIN CONT 20-24 30 GOLD L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2697
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Micro Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 1-794612-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1604 |
|
$0.1440 / $0.2750 | Buy Now |
DISTI #
87X9761
|
Newark | Contact, Micro Mate-N-Lok Series, Pin, 24 Awg, 20 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 1-794612-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1370 / $0.2180 | Buy Now |
DISTI #
A33280-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18569 In Stock |
|
$0.1421 / $0.2600 | Buy Now |
DISTI #
1-794612-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-794612-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 17481 |
|
$0.0650 | Buy Now |
DISTI #
16M2697
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 16M2697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 1704 Partner Stock |
|
$0.1550 / $0.2850 | Buy Now |
DISTI #
571-1-794612-2
|
Mouser Electronics | Pin & Socket Connectors PIN 20-24 AWG RoHS: Compliant | 8970 |
|
$0.1060 / $0.2600 | Buy Now |
DISTI #
V36:1790_11720769
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1830 | Americas - 285 |
|
$0.1060 / $0.2481 | Buy Now |
DISTI #
70041661
|
RS | Connector Shell Plug 5 A (Max.) 250 Phosphor Bronze 20-24 AWG AMP | TE Connectivity 1-794612-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 2704 |
|
$0.1680 / $0.2500 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag | 14434Bag |
|
$0.1000 / $0.1090 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1000 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794612-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794612-2
TE Connectivity
(1-794612-2) PIN CONT 20-24 30 GOLD L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 1-794612-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794612-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794612-2 | Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass | TE Connectivity | 1-794612-2 vs 794612-2 |
794612-3 | Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass | TE Connectivity | 1-794612-2 vs 794612-3 |