-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P RCPT VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5585
|
Newark | Pin&socket Connectors Receptacle Hsg 18P Rohs Compliant: Yes |Amp Te Connectivity 1-794954-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$0.3840 / $0.4440 | Buy Now |
DISTI #
10H3828
|
Newark | Plug And Socket Connector Housing, Product Range:Val-U-Lok Series, Gender:Receptacle, No. Of Positions:18Positions, Pitch Spacing:4.2Mm, For Use With:Val-U-Lok Series Connector System, Colour:Natural, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 1-794954-8 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
A30598-ND
|
DigiKey | CONN RCPT HSG 18POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3864 In Stock |
|
$0.1789 / $0.3800 | Buy Now |
DISTI #
1-794954-8
|
Avnet Americas | Conn Housing RCP 18 POS 4.2mm Crimp ST - Bulk (Alt: 1-794954-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1774 / $0.2003 | Buy Now |
DISTI #
571-17949548
|
Mouser Electronics | Pin & Socket Connectors RECEPTACLE HSG 18P RoHS: Compliant | 5776 |
|
$0.1910 / $0.3800 | Buy Now |
DISTI #
70041271
|
RS | RECEPTACLE, HOUSING, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-8 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4600 | RFQ |
|
Future Electronics | VAL-U-LOK Series 18 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1790 / $0.1990 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 18 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1790 / $0.1990 | Buy Now |
DISTI #
AMP1-794954-8
|
Heilind Electronics | 18P RCPT VAL-U-LOK V2 | Americas - 0 in Stock |
|
$0.1735 / $0.2201 | Buy Now |
|
Onlinecomponents.com | 18P RCPT VAL-U-LOK V2 RoHS: Compliant |
5614 In Stock |
|
$0.1391 / $0.2289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794954-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794954-8
TE Connectivity
18P RCPT VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.787 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-794954-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794954-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-106527-2 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Natural Insulator, Plug | Amphenol FCi | 1-794954-8 vs 1-106527-2 |