-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PSTD RCPT,13-9,R/A LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8954
|
Newark | Cir Connector, 9Pos, Rcpt, Flange, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 1-796375-2 Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8000 / $29.7000 | Buy Now |
DISTI #
A123116-ND
|
DigiKey | CONN RCPT MALE 9POS GOLD SOLDER Min Qty: 1 Lead time: 21 Weeks Container: Tray |
191 In Stock |
|
$30.4488 / $42.9500 | Buy Now |
DISTI #
1-796375-2
|
Avnet Americas | Conn CPC PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: 1-796375-2) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$26.5477 / $31.9472 | Buy Now |
DISTI #
571-1-796375-2
|
Mouser Electronics | Standard Circular Connector CPC PSTD RCPT 13-9 R/A LF RoHS: Compliant | 128 |
|
$29.8900 / $38.6800 | Buy Now |
DISTI #
V36:1790_11718143
|
Arrow Electronics | Conn Circular PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2328 | Americas - 66 |
|
$29.4400 / $41.6000 | Buy Now |
DISTI #
71980423
|
RS | Circular Plastic Connector, Pstd Receptacle, 13-9, R/A Lf | TE Connectivity 1-796375-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 128 |
|
$33.0000 / $42.8600 | Buy Now |
|
Future Electronics | CPC Series 1 Flange Receptacle 9 Position Size 13 Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 37 Weeks Container: Tray | 0Tray |
|
$26.4700 | Buy Now |
DISTI #
AMP1-796375-2
|
Heilind Electronics | CPC PSTD RCPT13-9R/A LF | Americas - 0 in Stock |
|
$24.8506 / $25.2215 | Buy Now |
|
Onlinecomponents.com | CPC PSTD RCPT,13-9,R/A LF RoHS: Compliant |
204 In Stock 128 On Order |
|
$27.4000 / $43.3200 | Buy Now |
DISTI #
77766765
|
Verical | Conn Circular PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Tray Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 198 |
|
$35.3874 / $54.8354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796375-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796375-2
TE Connectivity
CPC PSTD RCPT,13-9,R/A LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-796375-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-796375-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208223-5 | CONNECTOR, 9 CONTACT(S), POLYETHYLENE, FEMALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-796375-2 vs 208223-5 |