-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 1X10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H8963
|
Newark | Wire-To-Board Connector, Ampmodu Mod Ii Series, Through Hole, Header, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-825437-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 527 |
|
$1.5500 / $1.9900 | Buy Now |
DISTI #
A122772-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2864 In Stock |
|
$0.8820 / $1.1100 | Buy Now |
DISTI #
1-825437-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-825437-0) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8749 / $0.9878 | Buy Now |
DISTI #
571-1-825437-0
|
Mouser Electronics | Headers & Wire Housings MOD 2 PINHDR 1X10P. RoHS: Compliant | 13 |
|
$0.9470 / $1.9100 | Buy Now |
DISTI #
72051788
|
RS | Connector, AMPMODU, Mod 2 Pinhdr 1X10P. | TE Connectivity 1-825437-0 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.8310 | Buy Now |
DISTI #
AMP1-825437-0
|
Heilind Electronics | MOD 2 PINHDR 1X10P. | Americas - 0 in Stock |
|
$1.0376 / $1.0531 | Buy Now |
|
Onlinecomponents.com | MOD 2 PINHDR 1X10P. RoHS: Compliant |
723 Partner Stock |
|
$0.8780 / $1.6100 | Buy Now |
DISTI #
16323027
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 723 |
|
$0.9700 / $1.0100 | Buy Now |
DISTI #
64135109
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2241 | Americas - 629 |
|
$0.7873 / $1.0794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-825437-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-825437-0
TE Connectivity
MOD 2 PINHDR 1X10P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.154 inch | |
Body Depth | 0.161 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-825437-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-825437-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-647079-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-825437-0 vs 4-647079-0 |
1-647016-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | TE Connectivity | 1-825437-0 vs 1-647016-0 |
1-640457-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | 1-825437-0 vs 1-640457-0 |
75160-150-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-825437-0 vs 75160-150-10LF |
75160-156-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-825437-0 vs 75160-156-10LF |
75160-126-10LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | Amphenol Communications Solutions | 1-825437-0 vs 75160-126-10LF |
1-644486-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-825437-0 vs 1-644486-0 |
3-644803-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-825437-0 vs 3-644803-0 |
1-827313-0 | 10P MOD2 STIFT LEI | TE Connectivity | 1-825437-0 vs 1-827313-0 |
1-825433-0 | MOD 2 PINHDR 1X10P. | TE Connectivity | 1-825437-0 vs 1-825433-0 |