-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD2 HDR DR 90D 14P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4746
|
Newark | Mod2 Hdr Dr 90D 14P Rohs Compliant: Yes |Amp Te Connectivity 1-826664-4 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.0200 | Buy Now |
DISTI #
2266-1-826664-4-ND
|
DigiKey | CONN HEADER R/A 28POS 2.54MM Min Qty: 150 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
500 In Stock |
|
$2.7300 | Buy Now |
DISTI #
1-826664-4-ND
|
DigiKey | CONN HEADER R/A 28POS 2.54MM Min Qty: 150 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0474 | Buy Now |
DISTI #
1-826664-4
|
Avnet Americas | MOD2 HDR DR 90D 14P - Tape and Reel (Alt: 1-826664-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.0461 / $2.4623 | Buy Now |
DISTI #
571-1-826664-4
|
Mouser Electronics | Headers & Wire Housings MOD2 HDR DR 90D 14P RoHS: Compliant | 98 |
|
$2.3600 / $4.3600 | Buy Now |
DISTI #
72049186
|
RS | Connector, AMPMODU, Mod2 Hdr Dr 90D 14P | TE Connectivity 1-826664-4 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.0500 | Buy Now |
DISTI #
AMP1-826664-4
|
Heilind Electronics | MOD2 HDR DR 90D 14P | Americas - 0 in Stock |
|
$1.9118 / $2.5240 | Buy Now |
|
Onlinecomponents.com | MOD2 HDR DR 90D 14P RoHS: Compliant |
500 Partner Stock |
|
$2.4700 / $4.9600 | Buy Now |
DISTI #
58813784
|
Verical | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 500 |
|
$2.2700 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826664-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826664-4
TE Connectivity
MOD2 HDR DR 90D 14P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826664-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826664-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826944-4 | 2X14 P MODU II BRK AWY HDR, TIN, B8 | TE Connectivity | 1-826664-4 vs 1-826944-4 |
1-826662-4 | 14P MOD2 STIFT LEI | TE Connectivity | 1-826664-4 vs 1-826662-4 |
1-826470-4 | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-826664-4 vs 1-826470-4 |
1-825457-4 | MOD 2 PINHDR 2X14P. | TE Connectivity | 1-826664-4 vs 1-825457-4 |
1-826942-4 | 14P MOD2 STIFT LEI | TE Connectivity | 1-826664-4 vs 1-826942-4 |