Part Details for 1-829376-0 by TE Connectivity
Overview of 1-829376-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-829376-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1433
|
Newark | Headers & Wire Housings 2X 5P Modu-Mt Bulei |Amp Te Connectivity 1-829376-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$8.0800 | Buy Now |
DISTI #
57P6062
|
Newark | 2X 5P Modu-Mt Bulei |Amp Te Connectivity 1-829376-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 | Buy Now |
DISTI #
1-829376-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount (Alt: 1-829376-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
571-1-829376-0
|
Mouser Electronics | Headers & Wire Housings 2X 5P MODU-MT BULEI RoHS: Compliant | 0 |
|
$6.9800 | Order Now |
DISTI #
72051589
|
RS | Connector, AMPMODU, 2X 5P Modu-Mt Bulei | TE Connectivity 1-829376-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0600 | RFQ |
|
Onlinecomponents.com | 2X 5P MODU-MT BULEI RoHS: Compliant |
1000 Partner Stock |
|
$7.2700 / $12.3500 | Buy Now |
DISTI #
65684141
|
Verical | Wire-to-Board Connector Housings RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$7.1900 | Buy Now |
|
Master Electronics | 2X 5P MODU-MT BULEI RoHS: Compliant |
1000 Partner Stock |
|
$7.2700 / $12.3500 | Buy Now |
Part Details for 1-829376-0
1-829376-0 CAD Models
1-829376-0 Part Data Attributes
|
1-829376-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-829376-0
TE Connectivity
2X 5P MODU-MT BULEI
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 15.3 inch | |
Body Length | 17.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |