-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 1/2 SNGL MLD END
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5635
|
Newark | Lgh 1/2 Sngl Mld End |Amp Te Connectivity 1-830611-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.4300 / $143.2800 | Buy Now |
DISTI #
A128258-ND
|
DigiKey | LGH-1/2 PLUG TO CBL 16AWG 36.25" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$117.3300 | Buy Now |
|
Onlinecomponents.com | LGH 1/2 SNGL MLD END RoHS: Compliant |
86 In Stock |
|
$94.3800 / $97.2200 | Buy Now |
DISTI #
76464968
|
Verical | Cable Assembly DC Power 0.91m LGH 1POS F 16AWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 83 |
|
$120.0324 / $121.9824 | Buy Now |
DISTI #
1-830611-0
|
TTI | Standard Circular Connector LGH 1/2 SNGL MLD END Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 180 In Stock |
|
$97.7100 | Buy Now |
DISTI #
TE Connectivity 1-830611-0
|
PEI Genesis | LGH 1/2 SNGL MLD END | 0 |
|
Buy Now | |
DISTI #
000000000000877081
|
Sager | Standard Circular Connector LGH 1/2 SNGL MLD END | 0 |
|
Buy Now | |
|
Master Electronics | LGH 1/2 SNGL MLD END RoHS: Compliant |
86 In Stock |
|
$94.3800 / $97.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-830611-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-830611-0
TE Connectivity
LGH 1/2 SNGL MLD END
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 10000 V | |
Wire Size-Max | 16 AWG |