-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODII HDR DRRA UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1463
|
Newark | Headers & Wire Housings Unshrd R.a. Dual 30P |Amp Te Connectivity 1-86479-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$14.7900 | Buy Now |
DISTI #
10H5215
|
Newark | 30 Modii Hdr Drra Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 1-86479-9 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $12.2800 | Buy Now |
DISTI #
2266-1-86479-9-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 1 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$623.9100 / $705.1900 | Buy Now |
DISTI #
A26606-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 1 Lead time: 33 Weeks Container: Tray |
1 In Stock |
|
$14.1230 / $17.3800 | Buy Now |
DISTI #
1-86479-9
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1-86479-9) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$10.5770 / $12.7283 | Buy Now |
DISTI #
571-1864799
|
Mouser Electronics | Headers & Wire Housings UNSHRD R.A. DUAL 30P RoHS: Compliant | 0 |
|
$14.2200 | Order Now |
DISTI #
72051993
|
RS | Connector, AMPMODU, 30 Modii Hdr Drra Unshrd .100 | TE Connectivity 1-86479-9 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1900 / $13.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Container: Tray | 0Tray |
|
$10.5500 | Buy Now |
DISTI #
AMP1-86479-9
|
Heilind Electronics | 30 MODII HDR DRRA UNSHRD .100 | Americas - 0 in Stock |
|
$9.1273 / $10.2684 | Buy Now |
|
Onlinecomponents.com | 30 MODII HDR DRRA UNSHRD .100 RoHS: Compliant |
22 Partner Stock |
|
$10.1500 / $16.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-86479-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-86479-9
TE Connectivity
30 MODII HDR DRRA UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.289 inch | |
Body Length | 1.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-86479-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-86479-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-88-3302 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 1-86479-9 vs 10-88-3302 |
SBH11-PBPC-D15-RA-BK | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 1-86479-9 vs SBH11-PBPC-D15-RA-BK |
3-1470108-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 1-86479-9 vs 3-1470108-0 |
90122-0135 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-86479-9 vs 90122-0135 |
90130-3130 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-86479-9 vs 90130-3130 |
90130-3330 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-86479-9 vs 90130-3330 |
6-103167-2 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-86479-9 vs 6-103167-2 |
90122-0775 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-86479-9 vs 90122-0775 |
90130-3230 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-86479-9 vs 90130-3230 |
1-103324-5 | 30 MODII HDR DRRA B/A .100CL | TE Connectivity | 1-86479-9 vs 1-103324-5 |