Part Details for 1-87025-1 by TE Connectivity
Overview of 1-87025-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-87025-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5229
|
Newark | 12 Modi Crmp S-I Hsg Sr Mrkd Rohs Compliant: Yes |Amp Te Connectivity 1-87025-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4000 | Buy Now |
DISTI #
1-87025-1-ND
|
DigiKey | CONN RCPT HSG 12POS 3.96MM Min Qty: 300 Lead time: 73 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4057 | Buy Now |
DISTI #
1-87025-1
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST - Bulk (Alt: 1-87025-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-87025-1
|
Mouser Electronics | Headers & Wire Housings HOUSING 12P .156 RoHS: Compliant | 0 |
|
$2.7800 / $3.2800 | Order Now |
|
Onlinecomponents.com | 12 MODI CRMP S-I HSG SR MRKD RoHS: Compliant | 0 |
|
$2.6700 / $3.9000 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 220 |
|
$2.5020 / $6.2550 | Buy Now |
|
Master Electronics | 12 MODI CRMP S-I HSG SR MRKD RoHS: Compliant | 0 |
|
$2.6700 / $3.9000 | Buy Now |
Part Details for 1-87025-1
1-87025-1 CAD Models
1-87025-1 Part Data Attributes
|
1-87025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87025-1
TE Connectivity
12 MODI CRMP S-I HSG SR MRKD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.25 inch | |
Body Depth | 0.79 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-87025-1
This table gives cross-reference parts and alternative options found for 1-87025-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87025-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641193-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 1-87025-1 vs 4-641193-2 |
4-644575-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87025-1 vs 4-644575-2 |
1-644577-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 1-87025-1 vs 1-644577-2 |
1-641240-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 1-87025-1 vs 1-641240-2 |
4-641201-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 1-87025-1 vs 4-641201-2 |
1-644575-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 1-87025-1 vs 1-644575-2 |
4-641240-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 1-87025-1 vs 4-641240-2 |
1-641198-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 1-87025-1 vs 1-641198-2 |
4-641198-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 1-87025-1 vs 4-641198-2 |
1-641201-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 1-87025-1 vs 1-641201-2 |