-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 LOCKING CLIP HSG DR MRKD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5243
|
Newark | 08 Locking Clip Hsg Dr Mrkd Rohs Compliant: Yes |Amp Te Connectivity 1-87133-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
AMP1-87133-0
|
Heilind Electronics | 08 LOCKING CLIP HSG DR MRKD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08 LOCKING CLIP HSG DR MRKD RoHS: Compliant |
550 On Order |
|
$1.6900 / $2.5700 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 10 |
|
$2.1218 / $2.3063 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 15 |
|
$1.5400 / $2.4640 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 140 |
|
$1.8450 / $3.6900 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 370 |
|
$2.2385 / $3.6300 | Buy Now |
DISTI #
1-87133-0
|
TTI | Headers & Wire Housings 08 LOCKING CLIP HSG Min Qty: 500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.2300 | Buy Now |
DISTI #
AMP1-87133-0
|
Interstate Connecting Components | 08 LOCKING CLIP HSG DR MRKD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87133-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87133-0
TE Connectivity
08 LOCKING CLIP HSG DR MRKD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.27 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.416 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87133-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87133-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281792-4 | PLUG HE14 IDC 180 2X4 P AWG 28-26 | TE Connectivity | 1-87133-0 vs 281792-4 |
281790-4 | PLUG HE13 IDC 180 2X4 P AWG 26-24 | TE Connectivity | 1-87133-0 vs 281790-4 |