Part Details for 1-87160-0 by TE Connectivity
Overview of 1-87160-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-87160-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5258
|
Newark | 09 Modi Hdr Srst .156Cl Rohs Compliant: No |Amp Te Connectivity 1-87160-0 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.0100 | Buy Now |
DISTI #
2266-1-87160-0-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 15 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$5.4100 / $6.8400 | Buy Now |
DISTI #
1-87160-0-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 15 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1226 | Buy Now |
DISTI #
1-87160-0
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-87160-0) RoHS: Not Compliant Min Qty: 504 Package Multiple: 126 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0292 / $3.6453 | Buy Now |
DISTI #
571-1-87160-0
|
Mouser Electronics | Headers & Wire Housings 09 MODI HDR SRST .156CL RoHS: Not Compliant | 0 |
|
$3.8400 / $4.1200 | Order Now |
DISTI #
72053272
|
RS | Connector, AMPMODU, 09 Modi Hdr Srst .156Cl | TE Connectivity 1-87160-0 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $3.8700 | RFQ |
DISTI #
AMP1-87160-0
|
Heilind Electronics | 09 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
$2.7560 / $3.8315 | Buy Now |
|
Onlinecomponents.com | 09 MODI HDR SRST .156CL |
116 Partner Stock |
|
$3.7300 / $7.0500 | Buy Now |
DISTI #
63371374
|
Verical | Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Carton RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | Americas - 116 |
|
$5.3900 / $6.4100 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for 1-87160-0
1-87160-0 CAD Models
1-87160-0 Part Data Attributes
|
1-87160-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87160-0
TE Connectivity
09 MODI HDR SRST .156CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.359 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-87160-0
This table gives cross-reference parts and alternative options found for 1-87160-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87160-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641213-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-87160-0 vs 3-641213-9 |
2-644487-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-87160-0 vs 2-644487-9 |
3-647017-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, IDC Terminal, White Insulator, Plug | TE Connectivity | 1-87160-0 vs 3-647017-9 |
3-641122-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-87160-0 vs 3-641122-9 |
3-641124-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-87160-0 vs 3-641124-9 |
3-647628-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-87160-0 vs 3-647628-9 |
643879-4 | 10P MTA100 HDR ASSY F/L W/O#3 | TE Connectivity | 1-87160-0 vs 643879-4 |
3-647018-9 | (3-647018-9) 09P MTA100 PSTD CONN ASSY LF | TE Connectivity | 1-87160-0 vs 3-647018-9 |
3-647016-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 1-87160-0 vs 3-647016-9 |
2-917500-9 | 2.5 MIS 9P ASSY BLACK | TE Connectivity | 1-87160-0 vs 2-917500-9 |