-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
07 LOCKING CLIP HSG SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5656
|
Newark | 07 Locking Clip Hsg Sr .100Cl |Amp Te Connectivity 1-87175-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$5.1500 / $5.8400 | Buy Now |
DISTI #
10H5268
|
Newark | Wire-Board Connector Receptacle, 7 Position, 2.54Mm, Product Range:Ampmodu Series, Gender:Receptacle, Pitch Spacing:2.54Mm, Features:Unstamped Housing, No. Of Contacts:7Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-87175-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
2266-1-87175-6-ND
|
DigiKey | CONN RCPT HSG 7POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
127 In Stock |
|
$4.6300 / $5.8600 | Buy Now |
DISTI #
A26927-ND
|
DigiKey | CONN RCPT HSG 7POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5 In Stock |
|
$2.9317 / $4.8400 | Buy Now |
DISTI #
1-87175-6
|
Avnet Americas | Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-87175-6) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5948 / $3.1226 | Buy Now |
DISTI #
571-1-87175-6
|
Mouser Electronics | Headers & Wire Housings CONN HOUSING 7 POS SINGLE ROW RoHS: Compliant | 289 |
|
$2.9900 / $5.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.6700 | Buy Now |
DISTI #
AMP1-87175-6
|
Heilind Electronics | 07 LOCKING CLIP HSG SR .100CL | Americas - 0 in Stock |
|
$2.5220 / $3.2821 | Buy Now |
|
Onlinecomponents.com | 07 LOCKING CLIP HSG SR .100CL RoHS: Compliant |
205 In Stock |
|
$3.2500 / $7.5800 | Buy Now |
DISTI #
11594077
|
Verical | Conn Housing RCP 7 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 127 |
|
$4.6200 / $5.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87175-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87175-6
TE Connectivity
07 LOCKING CLIP HSG SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.175 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87175-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87175-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470222-7 | HPI 2.5mm EMIX Housing 7p | TE Connectivity | 1-87175-6 vs 1470222-7 |
5-103957-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87175-6 vs 5-103957-6 |
5-103960-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87175-6 vs 5-103960-6 |
5-103958-6 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87175-6 vs 5-103958-6 |
5-103974-6 | (5-103974-6) 2X7 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1-87175-6 vs 5-103974-6 |
2-103957-0 | (2-103957-0) 2X7 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-87175-6 vs 2-103957-0 |
5-103961-6 | (5-103961-6) 2X7 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-87175-6 vs 5-103961-6 |
3360-407 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | 1-87175-6 vs 3360-407 |
281708-7 | PLUG HE14 IDC 90 7 P TUBE | TE Connectivity | 1-87175-6 vs 281708-7 |
5-104439-6 | (5-104439-6) 2X7 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1-87175-6 vs 5-104439-6 |