-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11 MODII HDR SRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2369
|
Newark | 11 Modii Hdr Srst Unshrd .100 |Amp Te Connectivity 1-87224-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $5.3100 | Buy Now |
DISTI #
1-87224-1-ND
|
DigiKey | CONN HEADER VERT 11POS 2.54MM Min Qty: 600 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4325 | Buy Now |
DISTI #
1-87224-1
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-87224-1) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0850 | Buy Now |
DISTI #
571-1-87224-1
|
Mouser Electronics | Headers & Wire Housings 11 MODII HDR SRST UNSHRD .100 RoHS: Compliant | 0 |
|
$4.8100 / $5.5000 | Order Now |
DISTI #
72054034
|
RS | Connector, AMPMODU, 11 Modii Hdr Srst Unshrd .100 | TE Connectivity 1-87224-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8700 / $6.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 120 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.0100 | Buy Now |
DISTI #
AMP1-87224-1
|
Heilind Electronics | 11 MODII HDR SRST UNSHRD .100 | Americas - 0 in Stock |
|
$4.0648 / $5.0810 | Buy Now |
|
Onlinecomponents.com | 11 MODII HDR SRST UNSHRD .100 RoHS: Compliant | 0 |
|
$4.2300 / $8.8500 | Buy Now |
|
Quest Components | 1-87224-1 | 391 |
|
$2.4848 / $6.2121 | Buy Now |
DISTI #
AMP1-87224-1
|
Interstate Connecting Components | 11 MODII HDR SRST UNSHRD .100 | 0 |
|
$4.0648 / $5.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87224-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87224-1
TE Connectivity
11 MODII HDR SRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87224-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87224-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG11SS-GAR | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 1-87224-1 vs PEG11SS-GAR |
1-102972-1 | 11 MODII HDR SRST B/A .100CL | TE Connectivity | 1-87224-1 vs 1-102972-1 |
1-146276-1 | 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-87224-1 vs 1-146276-1 |