-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODIV HSG DR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0663
|
Newark | Wtb Housing, Rcpt, 14Pos, 2Row, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:14Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 1-87456-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$1.3400 / $2.0600 | Buy Now |
DISTI #
90F4128
|
Newark | Wire-Board Connector Receptacle 14 Position, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Ampmodu Series, Contact Termination Type:-, No. Of Rows:2Rows, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 1-87456-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.5050 | Buy Now |
DISTI #
1-87456-0
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-87456-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 186 |
|
$0.8111 / $0.8593 | Buy Now |
DISTI #
95AC0663
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 95AC0663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 97 Partner Stock |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
90F4128
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
571-1874560
|
Mouser Electronics | Headers & Wire Housings NON-PLRZD HSG 14 DBL .705 width RoHS: Compliant | 0 |
|
$1.0600 / $1.4300 | Order Now |
DISTI #
70085375
|
RS | PCB Housing, 2.54mm Pitch, 14-Way, 2 Row, Fem, Straight, AMPMODU Mod IV Series | TE Connectivity 1-87456-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 132 |
|
$1.5100 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMP1-87456-0
|
Heilind Electronics | 14 MODIV HSG DR MRKD .100CL | Americas - 3228 in Stock |
|
$1.0741 | Buy Now |
|
Onlinecomponents.com | 14 MODIV HSG DR MRKD .100CL RoHS: Compliant |
5940 In Stock |
|
$1.3700 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87456-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87456-0
TE Connectivity
14 MODIV HSG DR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 1-87456-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87456-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104482-6 | 14 SHORT PT RCPT HSG DR .100CL | TE Connectivity | 1-87456-0 vs 104482-6 |