-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV RECP LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4018
|
Newark | Mod Iv Recp Lp |Amp Te Connectivity 1-87523-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 15164 |
|
$0.4860 / $0.5580 | Buy Now |
DISTI #
90F5672
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: No |Amp Te Connectivity 1-87523-9 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3340 | Buy Now |
DISTI #
A25984-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15768 In Stock |
|
$0.2891 / $0.6000 | Buy Now |
DISTI #
1-87523-9
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-87523-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 269 |
|
$0.2569 / $0.2721 | Buy Now |
DISTI #
571-1875239
|
Mouser Electronics | Headers & Wire Housings STANDARD PRESSURE 24-20 AWG gold RoHS: Not Compliant | 10096 |
|
$0.3030 / $0.7400 | Buy Now |
DISTI #
70086623
|
RS | PCB Contact Female Crimp, Gold, 24-20 AWG, AMPMODU Mod IV Series | TE Connectivity 1-87523-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16503 |
|
$0.2220 | Buy Now |
DISTI #
AMP1-87523-9
|
Heilind Electronics | MOD IV RECP LP | Americas - 8678 in Stock |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU IV/V - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 3A - 250VAC - 30.0µin (0.76µm) Gold Finish - Crimp Termination. |
24064 In Stock |
|
$0.2956 / $0.5538 | Buy Now |
DISTI #
21806298
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Loose RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 | Americas - 15164 |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
56257633
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Loose RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1606 | Americas - 8900 |
|
$0.4042 / $0.7199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87523-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87523-9
TE Connectivity
MOD IV RECP LP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |