-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC S.TAB 100SN RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X2587
|
Newark | Mini-Reel Of 1-88997-2 Ffc S.tab 100Sn Rl |Amp Te Connectivity 1-88997-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
14M7519
|
Newark | Contact, Pin, Crimp, Product Range:Ffc Series, Contact Gender:Pin, Contact Termination Type:Solder, For Use With:Flexible Flat Conductor Cable, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rating:-, Outer Diameter:2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 1-88997-2 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
A126323CT-ND
|
DigiKey | CONTACT FLAT FLEX PIN TIN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1079084 In Stock |
|
$0.0623 / $0.1200 | Buy Now |
DISTI #
1-88997-2
|
Avnet Americas | Contact PIN Solder ST Cable Mount Strip - Tape and Reel (Alt: 1-88997-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 1 Days Container: Reel | 30000 |
|
RFQ | |
DISTI #
571-1-88997-2
|
Mouser Electronics | FFC & FPC Connectors 100X100 FFC TAB RoHS: Compliant | 50970 |
|
$0.0380 / $0.1200 | Buy Now |
|
Future Electronics | FFC S.TAB 100SN RL RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0380 | Buy Now |
|
Future Electronics | FFC S.TAB 100SN RL RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0380 / $0.0403 | Buy Now |
DISTI #
AMP1-88997-2
|
Heilind Electronics | FFC S.TAB 100SN RL | Americas - 56250 in Stock |
|
$0.0438 / $0.0458 | Buy Now |
|
Onlinecomponents.com | Contact - FFC Series - Pin - Solder - Flexible Flat Conductor Cable. RoHS: Compliant |
165000 In Stock |
|
$0.0418 / $0.0429 | Buy Now |
DISTI #
1-88997-2
|
TTI | FFC & FPC Connectors 100X100 FFC TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-88997-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-88997-2
TE Connectivity
FFC S.TAB 100SN RL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | FFC | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |