-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 AF REC ASSY 14P B/TRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-917360-4-ND
|
DigiKey | CONN RCPT 14POS R/A TIN Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-917360-4
|
Avnet Americas | 1.25 AF REC ASSY 14P B/TRAY - Trays (Alt: 1-917360-4) RoHS: Compliant Min Qty: 11424 Package Multiple: 11424 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-1-917360-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25 AF REC ASSY 14P B/TRAY RoHS: Compliant | 0 |
|
$0.5650 | Order Now |
|
Onlinecomponents.com | BLISTER TRAY PACKING 1.25 A-F CONN. REC ASSY RoHS: Compliant | 0 |
|
$0.5200 / $1.4300 | Buy Now |
DISTI #
1-917360-4
|
Avnet Americas | 1.25 AF REC ASSY 14P B/TRAY - Trays (Alt: 1-917360-4) RoHS: Compliant Min Qty: 11424 Package Multiple: 11424 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | BLISTER TRAY PACKING 1.25 A-F CONN. REC ASSY RoHS: Compliant | 0 |
|
$0.5200 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-917360-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917360-4
TE Connectivity
1.25 AF REC ASSY 14P B/TRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-917360-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917360-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-440146-4 | 1.25mm WTB Socket,Housing,14p | TE Connectivity | 1-917360-4 vs 1-440146-4 |