-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 AF TAB ASSY 16P TOP ENTRY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118303-ND
|
DigiKey | CONN PLUG 16POS VERT TIN Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-917361-6
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 1-917361-6) RoHS: Compliant Min Qty: 12096 Package Multiple: 12096 Lead time: 25 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLISTER TRAY PACKING. 1.25 A-F CONN. TAB ASSEMBLY TOP ENTRY TYPE RoHS: Compliant | 0 |
|
$0.4480 / $1.2280 | Buy Now |
|
Master Electronics | BLISTER TRAY PACKING. 1.25 A-F CONN. TAB ASSEMBLY TOP ENTRY TYPE RoHS: Compliant | 0 |
|
$0.4480 / $1.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-917361-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917361-6
TE Connectivity
1.25 AF TAB ASSY 16P TOP ENTRY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.307 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |