-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7447
|
Newark | Automotive Connectors Standard Timer Hous |Amp Te Connectivity 1-928343-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 1217 |
|
$1.4500 | Buy Now |
DISTI #
84K9415
|
Newark | Standard Timer Housing |Amp Te Connectivity 1-928343-1 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
2266-1-928343-1-ND
|
DigiKey | CONN RCPT HSG 11POS 5.00MM Min Qty: 50 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
1217 In Stock |
|
$1.3800 / $1.4600 | Buy Now |
DISTI #
A116552-ND
|
DigiKey | CONN RCPT HSG 11POS 5.00MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2261 | Buy Now |
DISTI #
1-928343-1
|
Avnet Americas | Conn Housing RCP 11 POS 5mm Crimp ST - Bulk (Alt: 1-928343-1) RoHS: Compliant Min Qty: 7200 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2044 / $1.3191 | Buy Now |
DISTI #
571-1-928343-1
|
Mouser Electronics | Headers & Wire Housings STANDARD TIMER HOUS RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.1300 | Buy Now |
DISTI #
AMP1-928343-1
|
Heilind Electronics | STANDARD TIMER HOUSING | Americas - 0 in Stock |
|
$1.4057 | Buy Now |
|
Onlinecomponents.com | STANDARD TIMER HOUSING RoHS: Compliant |
1217 Partner Stock |
|
$1.3700 / $2.2900 | Buy Now |
DISTI #
AMP1-928343-1
|
Interstate Connecting Components | STANDARD TIMER HOUSING | 0 |
|
$1.4057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-928343-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-928343-1
TE Connectivity
Combination Line Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCHED | |
Body Breadth | 0.452 inch | |
Body Depth | 0.48 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |